
LCAT1001-04 | |
---|---|
DigiKey Part Number | 5073-LCAT1001-04-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1001-04 |
Description | DC-3GHZ 2W RF FIXED ATTENUATOR 4 |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |