
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 900MHz ~ 935MHz | |
Features | IP65, SMA Style | |
Size / Dimension | 9.40mm Dia x 51.05mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.26000 | $161.26 |
10 | $128.63300 | $1,286.33 |
25 | $120.47680 | $3,011.92 |
100 | $111.51230 | $11,151.23 |
250 | $107.23924 | $26,809.81 |
500 | $104.66428 | $52,332.14 |