
LCANRBD1032 | |
---|---|
DigiKey Part Number | 5073-LCANRBD1032-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1032 |
Description | 136-174 MHZ, TELESCOPIC ANTENNA, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | BNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 51.181" (1300.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.05000 | $215.05 |
10 | $173.08000 | $1,730.80 |
25 | $162.60080 | $4,065.02 |
100 | $151.08650 | $15,108.65 |
250 | $145.59780 | $36,399.45 |
500 | $142.29056 | $71,145.28 |