Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAD9620 | |
|---|---|
DigiKey Part Number | 5073-LCAD9620-ND |
Manufacturer | |
Manufacturer Product Number | LCAD9620 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510360 | Molex | 1,691 | WM9355-ND | $71.94000 | Parametric Equivalent |
| 1129-4004 | Amphenol SV Microwave | 70 | 1678-1129-4004-ND | $1,146.98000 | Parametric Equivalent |
| 1129-6279 | Amphenol SV Microwave | 0 | 1678-1129-6279-ND | $676.96000 | Parametric Equivalent |
| 1222162A052 | Ease Electronics | 143 | 4627-1222162A052-ND | $138.86000 | Parametric Equivalent |
| 132170 | Amphenol RF | 13,089 | ACX1244-ND | $93.07000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $665.20000 | $665.20 |















