
LC-PCG-0818-1 A3 | |
|---|---|
DigiKey Part Number | 5073-LC-PCG-0818-1A3-ND |
Manufacturer | |
Manufacturer Product Number | LC-PCG-0818-1 A3 |
Description | PUSHBUTTON ENCLOSURE, 3 HOLE, 30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 3.350" L x 3.150" W (85.09mm x 80.01mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Height 7.090" (180.09mm) |
Mfr | Area (L x W) 10.5in² (68cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.350" L x 3.150" W (85.09mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $738.13000 | $738.13 |

