
LC-EFS300 | |
|---|---|
DigiKey Part Number | 5073-LC-EFS300-ND |
Manufacturer | |
Manufacturer Product Number | LC-EFS300 |
Description | BRACKET 13.800X5.600X2.090" BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Bracket 13.800" L x 5.600" W x 2.090" H (350.52mm x 142.24mm x 53.09mm) Black |
Datasheet | Datasheet |
Category | Type Bracket |
Manufacturer L-com | Size / Dimension 13.800" L x 5.600" W x 2.090" H (350.52mm x 142.24mm x 53.09mm) |
Series | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products Multi-Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.19000 | $182.19 |

