
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bar | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.95000 | $159.95 |
5 | $136.76200 | $683.81 |
10 | $127.82900 | $1,278.29 |
30 | $114.85000 | $3,445.50 |
50 | $109.27360 | $5,463.68 |
100 | $103.04810 | $10,304.81 |