HT2094C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT2094C

DigiKey Part Number
5073-HT2094C-ND
Manufacturer
Manufacturer Product Number
HT2094C
Description
CRIMP TOOL 4X4 HANDSET
Customer Reference
Detailed Description
Hand Crimper Tool Modular Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Modular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.