HG913Y-RSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,195.20000
Datasheet
HG913Y-RSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG913Y-RSP

DigiKey Part Number
5073-HG913Y-RSP-ND
Manufacturer
Manufacturer Product Number
HG913Y-RSP
Description
ANTYAGI 900MHZ 13DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Yagi N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
925MHz
Frequency Range
890MHz ~ 960MHz
Antenna Type
Yagi
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
13dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
57.000" (144.78cm)
Applications
GSM, ISM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,468.26000$1,468.26
10$1,248.75300$12,487.53
25$1,193.95600$29,848.90
Manufacturers Standard Package