
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | Cable - 457.2mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 21.750" (552.45mm) | |
Applications | GSM, ISM, RFID, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $936.97000 | $936.97 |
10 | $787.41500 | $7,874.15 |
25 | $750.07040 | $18,751.76 |
100 | $709.04190 | $70,904.19 |