
HG3513DP4-NF | |
---|---|
DigiKey Part Number | 5073-HG3513DP4-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3513DP4-NF |
Description | 3300-3800 MHZ 13 DBI DUAL SLANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight N Type Female (4) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.55GHz | |
Frequency Range | 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 31.700" (805.18mm) | |
Applications | LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,644.36000 | $7,644.36 |
10 | $6,758.41700 | $67,584.17 |