
HG2458-11P | |
---|---|
DigiKey Part Number | 5073-HG2458-11P-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-11P |
Description | RF ANT 2.45/5.35GHZ PANEL N TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, WLAN Panel N Type Female (4) Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.35GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi, 11dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.200" (30.48mm) | |
Applications | 802.11a/b/g/n, WLAN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,082.21000 | $1,082.21 |
10 | $913.11200 | $9,131.12 |
25 | $870.89160 | $21,772.29 |