
HG2458-10DP-BLK | |
---|---|
DigiKey Part Number | 5073-HG2458-10DP-BLK-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-10DP-BLK |
Description | ANTPANEL 2.4 / 5.8 GHZ, 10DBI, B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Flat Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 10dBi, 10dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.450" (87.63mm) | |
Applications | 802.11a/b/g/n/ac, WLAN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $813.55000 | $813.55 |
10 | $681.07800 | $6,810.78 |
25 | $648.00880 | $16,200.22 |
100 | $611.66860 | $61,166.86 |