
HG2458-09U-PRO | |
---|---|
DigiKey Part Number | 5073-HG2458-09U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-09U-PRO |
Description | ANTOMNI 2.4/5.8GHZ 9DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, ISM, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.79GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.73GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 9dBi, 9dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 50.787" (1290.00mm) | |
Applications | 802.11a/b/g, ISM, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,988.44000 | $1,988.44 |
10 | $1,704.23800 | $17,042.38 |
25 | $1,633.29800 | $40,832.45 |