HG2458-09P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-09P

DigiKey Part Number
5073-HG2458-09P-ND
Manufacturer
Manufacturer Product Number
HG2458-09P
Description
ANTFLAT PNL 2.4/5GHZ 9DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g, Bluetooth, ISM, Wi-Fi, WiMax, WLAN Flat Patch N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.487GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.125GHz ~ 5.85GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
9dBi, 6dBi
Power - Max
1 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
1.000" (25.40mm)
Applications
802.11a/b/g, Bluetooth, ISM, Wi-Fi, WiMax, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,248.66000$2,248.66
10$1,933.28000$19,332.80
25$1,854.55600$46,363.90
Manufacturers Standard Package