
HG2413DPU | |
---|---|
DigiKey Part Number | 5073-HG2413DPU-ND |
Manufacturer | |
Manufacturer Product Number | HG2413DPU |
Description | ANTOMNI 2.4GHZ 13DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 13dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 45.300" (1150.62mm) | |
Applications | 802.11b/g/n, Wi-Fi, WiMax, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,907.32000 | $3,907.32 |
10 | $3,403.59400 | $34,035.94 |
25 | $3,277.88680 | $81,947.17 |