HG2410DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2410DP

DigiKey Part Number
5073-HG2410DP-ND
Manufacturer
Manufacturer Product Number
HG2410DP
Description
ANTPANEL 2.4GHZ 10DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Panel N Type Female (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
10dBi
Power - Max
200 W
Features
-
Termination
N Type Female (2)
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
3.500" (88.90mm)
Applications
802.11b/g/n, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$702.60000$702.60
10$585.73100$5,857.31
25$556.56240$13,914.06
100$524.50680$52,450.68
Manufacturers Standard Package