HG2408U-RSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,734.00000
Datasheet
HG2408U-RSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2408U-RSP

DigiKey Part Number
5073-HG2408U-RSP-ND
Manufacturer
Manufacturer Product Number
HG2408U-RSP
Description
ANTMASTMNT OMNI 2.4GHZ 8DBI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, CDMA, ISM, Wi-Fi, WLAN Whip, Straight Screw-Mount Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
8dBi
Power - Max
100 W
Features
-
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
16.000" (406.40mm)
Applications
802.11b/g, Bluetooth, CDMA, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,392.26000$1,392.26
10$1,182.50700$11,825.07
25$1,130.15200$28,253.80
Manufacturers Standard Package