Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21Z-MFP-BLK-2M

DigiKey Part Number
5073-HD21Z-MFP-BLK-2M-ND
Manufacturer
Manufacturer Product Number
HD21Z-MFP-BLK-2M
Description
HDMI 2.1 CABLE, M/F PANEL MOUNT,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Female
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$423.41000$423.41
10$359.90400$3,599.04
25$337.37760$8,434.44
50$321.28800$16,064.40
100$305.96810$30,596.81
250$286.84188$71,710.47
Manufacturers Standard Package