Transceiver Module Telecom/Datacom Systems 1.25Gbps 1531nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFP-C53ZX-1G-ADV

DigiKey Part Number
5073-FXC-SFP-C53ZX-1G-ADV-ND
Manufacturer
Manufacturer Product Number
FXC-SFP-C53ZX-1G-ADV
Description
FIBER OPTIC TRANSCEIVER, SFP, CW
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 1.25Gbps 1531nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1531nm
Manufacturer
L-com
Applications
Telecom/Datacom Systems
Series
Voltage - Supply
3.15V ~ 3.45V
Packaging
Bag
Connector Type
LC Duplex
Part Status
Obsolete
Mounting Type
Pluggable, SFP
Data Rate
1.25Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.