
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MTP | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.92000 | $620.92 |