
FPT9OM1-LC-YLW-1 | |
---|---|
DigiKey Part Number | 5073-FPT9OM1-LC-YLW-1-ND |
Manufacturer | |
Manufacturer Product Number | FPT9OM1-LC-YLW-1 |
Description | LC OM1 SPX 900UM OFNR YLW 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC To Cable 62.5/125 3.3' (1.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | LC/PC | |
2nd Connector | Cable | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Simplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |