FPT9OM1-LC-AQU-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $30.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $30.46000
Datasheet
FPT9OM1-LC-AQU-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT9OM1-LC-AQU-1

DigiKey Part Number
5073-FPT9OM1-LC-AQU-1-ND
Manufacturer
Manufacturer Product Number
FPT9OM1-LC-AQU-1
Description
LC OM1 SPX 900UM OFNR AQU 1M
Customer Reference
Detailed Description
Cable Fiber Optic LC/PC To Cable 62.5/125 3.3' (1.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
LC/PC
2nd Connector
Cable
Cable Diameter
0.04" (1.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Simplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes