PR35F504B-6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35F504B-6S

DigiKey Part Number
5073-PR35F504B-6S-ND
Manufacturer
Manufacturer Product Number
PR35F504B-6S
Description
3.5""X19"" PNL W/32 ECF504-6S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Patch Panel
Connector Type
-
Number of Positions
32
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,227.30000$1,227.30
Manufacturers Standard Package