
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | - | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 27dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 12.900" (327.66mm) | |
Applications | 802.11a/n, ISM, WLAN |