FODLC50-BL-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $107.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $107.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $158.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $244.57000
Datasheet
FODLC50-BL-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODLC50-BL-01

DigiKey Part Number
5073-FODLC50-BL-01-ND
Manufacturer
Manufacturer Product Number
FODLC50-BL-01
Description
CA LC-LC 50/125 DPX BLUE 1M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Blue
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$244.57000$244.57
Manufacturers Standard Package