FOCOSMAAL-2.0X3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCOSMAAL-2.0X3.0

DigiKey Part Number
5073-FOCOSMAAL-2.0X3.0-ND
Manufacturer
Manufacturer Product Number
FOCOSMAAL-2.0X3.0
Description
CONNECTOR, SMA 905, ALUMINUM FER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SMA Simplex Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
SMA
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
POF
Fiber Core Diameter
2000µm
Fiber Cladding Diameter
-
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Silver
Boot Color
Black
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Aluminum
Body Material
-
Operating Temperature
-25°C ~ 80°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$95.82000$95.82
Manufacturers Standard Package