FOCB026027N05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $759.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $724.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,301.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,284.78000
Datasheet
FOCB026027N01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCB026027N05M

DigiKey Part Number
5073-FOCB026027N05M-ND
Manufacturer
Manufacturer Product Number
FOCB026027N05M
Description
FIBER OPTIC OUTDOOR PATCH CABLE,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic AARC To AARC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
AARC
2nd Connector
AARC
Cable Diameter
0.28" (7.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$724.78000$724.78
Manufacturers Standard Package