
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | FC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Metal | |
Operating Temperature | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.63000 | $97.63 |