Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM94-1M

DigiKey Part Number
5073-CSM94-1M-ND
Manufacturer
Manufacturer Product Number
CSM94-1M
Description
CBL IEEE1394 TYPE 1/1 1MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, 6 Position
2nd Connector
Plug, 6 Position
Length
3.28' (1.00m)
Color
Gray
Transfer Rate
-
Shielding
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$506.86000$506.86
10$430.81500$4,308.15
25$403.85320$10,096.33
50$384.59520$19,229.76
100$366.26040$36,626.04
Manufacturers Standard Package