FCA-S1SR-LCSC-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $36.46000
Datasheet
FCA-S1SR-LCSC-01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-S1SR-LCSC-05M

DigiKey Part Number
5073-FCA-S1SR-LCSC-05M-ND
Manufacturer
Manufacturer Product Number
FCA-S1SR-LCSC-05M
Description
LC/SC 9/125 SINGLEMODE SIMPLEX F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To SC/UPC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC
2nd Connector
SC/UPC
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Simplex, OS1
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.88000$24.88
Manufacturers Standard Package