Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-2M1LCULCUDM-10

DigiKey Part Number
5073-FCA-2M1LCULCUDM-10-ND
Manufacturer
Manufacturer Product Number
FCA-2M1LCULCUDM-10
Description
LC UPC DUPLEX TO LC UPC DUPLEX M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
0.20" (5.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
62.5/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
25mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,223.67000$2,223.67
10$1,890.40200$18,904.02
25$1,776.97520$44,424.38
Manufacturers Standard Package