ECSP5209UB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,575.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $937.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,861.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,317.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $937.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,742.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,877.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,390.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,639.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,070.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,158.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,127.63000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,447.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,590.08000
Datasheet
ECSP5209UB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSP5209UB0

DigiKey Part Number
5073-ECSP5209UB0-ND
Manufacturer
Manufacturer Product Number
ECSP5209UB0
Description
C6 RCP SHLD EN .271-.330 DCAP W/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Aluminum
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$970.87000$970.87
Manufacturers Standard Package