
ECF504-UABS-HR | |
---|---|
DigiKey Part Number | 5073-ECF504-UABS-HR-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-UABS-HR |
Description | USB A-B PNL ADPT SHLD HI-RET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.07000 | $231.07 |
10 | $196.38300 | $1,963.83 |
25 | $184.09040 | $4,602.26 |
50 | $175.30700 | $8,765.35 |
100 | $166.94660 | $16,694.66 |
250 | $156.50580 | $39,126.45 |
500 | $149.30790 | $74,653.95 |