
ECF504-3DSAA-05M | |
---|---|
DigiKey Part Number | 5073-ECF504-3DSAA-05M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3DSAA-05M |
Description | USB 3.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $551.96000 | $551.96 |
10 | $469.15000 | $4,691.50 |
25 | $439.79280 | $10,994.82 |
50 | $418.81940 | $20,940.97 |
100 | $398.85520 | $39,885.52 |