
ECF504-36AAL | |
|---|---|
DigiKey Part Number | 5073-ECF504-36AAL-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-36AAL |
Description | USB A-F PNL MNT/A LTCH-M 36"" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.63000 | $302.63 |
| 10 | $257.23400 | $2,572.34 |
| 25 | $241.13320 | $6,028.33 |
| 50 | $229.63140 | $11,481.57 |
| 100 | $218.67960 | $21,867.96 |
| 250 | $205.00672 | $51,251.68 |

