ECF504-12AAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-12AAL

DigiKey Part Number
5073-ECF504-12AAL-ND
Manufacturer
Manufacturer Product Number
ECF504-12AAL
Description
USB A-F PNL MNT/A LTCH-M 12""
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.00' (304.8mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$248.36000$248.36
10$211.06000$2,110.60
25$197.84800$4,946.20
50$188.40900$9,420.45
100$179.42300$17,942.30
250$168.20248$42,050.62
500$161.55300$80,776.50
Manufacturers Standard Package