
Category | Type Splitter |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 6.00µin (0.152µm) |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -20°C ~ 80°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.49000 | $172.49 |

