DMA071MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 45
Unit Price: $225.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 83
Unit Price: $287.75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $207.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $180.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $162.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $180.38000
Datasheet
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA071MF

DigiKey Part Number
5073-DMA071MF-ND
Manufacturer
Manufacturer Product Number
DMA071MF
Description
ADPT MODEM DB25M/F FULL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Housing Color
Blue
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,479
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$195.92000$195.92
Manufacturers Standard Package