Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA010MF

DigiKey Part Number
5073-DMA010MF-ND
Manufacturer
Manufacturer Product Number
DMA010MF
Description
ADPT SER PORT DB9M/DB25F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Serial-Null Modem
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Housing Color
Blue
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1,335
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$186.13000$186.13
10$158.19800$1,581.98
25$148.29280$3,707.32
50$141.21740$7,060.87
100$134.47990$13,447.99
250$126.06948$31,517.37
500$120.05972$60,029.86
Manufacturers Standard Package