DGC50F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGC50F

DigiKey Part Number
5073-DGC50F-ND
Manufacturer
Manufacturer Product Number
DGC50F
Description
ADPT GNDR CHGR SCSI 50 F/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50, Centronic, Female To D-Sub, 50, Centronic, Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
SCSI
Convert To (Adapter End)
D-Sub, 50, Centronic, Female
Convert From (Adapter End)
D-Sub, 50, Centronic, Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Housing Color
Blue
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$240.62000$240.62
10$204.54100$2,045.41
25$191.73320$4,793.33
50$182.58580$9,129.29
100$173.87550$17,387.55
250$163.00248$40,750.62
500$156.09930$78,049.65
Manufacturers Standard Package