Cable Gland Polyamide (PA66), Nylon 6/6 PG11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-PG11

DigiKey Part Number
5073-ASR-PG11-ND
Manufacturer
Manufacturer Product Number
ASR-PG11
Description
CABLE GLAND 5-7.5MM PG11
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 PG11 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.295" (7.50mm)
Thread Size
PG11
Thread Length
0.323" (8.20mm)
Conduit Hub Size
-
Panel Hole Size
0.744" (18.9mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 1,742
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$16.69000$16.69
10$14.18200$141.82
25$13.29240$332.31
50$12.65780$632.89
100$12.05270$1,205.27
250$11.29764$2,824.41
500$10.75816$5,379.08
1,000$10.24481$10,244.81
2,500$9.60373$24,009.33
Manufacturers Standard Package