Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Gray |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGDVI-DL-MM-3 | L-com | 6 | 5073-CGDVI-DL-MM-3-ND | $494.44000 | Parametric Equivalent |
| CTLDVI-DL-MM-3 | L-com | 1 | 5073-CTLDVI-DL-MM-3-ND | $749.06000 | Parametric Equivalent |
| CTLDVIDMMLZ-3 | L-com | 6 | 5073-CTLDVIDMMLZ-3-ND | $720.86000 | Parametric Equivalent |
| CTLDVIMM-3 | L-com | 1 | 5073-CTLDVIMM-3-ND | $507.92000 | Parametric Equivalent |
| CTLDVIMT-3 | L-com | 0 | 5073-CTLDVIMT-3-ND | $358.29000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,072.25000 | $1,072.25 |









