
TRD695SCR-BLK-15 | |
---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-15 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $347.00000 | $347.00 |
10 | $294.92300 | $2,949.23 |
25 | $276.46120 | $6,911.53 |
50 | $263.27580 | $13,163.79 |
100 | $250.72040 | $25,072.04 |
250 | $235.04480 | $58,761.20 |