
CTL3VGAMM-5T | |
---|---|
DigiKey Part Number | 5073-CTL3VGAMM-5T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-5T |
Description | CA SVGA HD15M/M SUPER THIN 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $761.13000 | $761.13 |
10 | $646.96100 | $6,469.61 |
25 | $606.49080 | $15,162.27 |
50 | $577.57520 | $28,878.76 |
100 | $550.04910 | $55,004.91 |