
CTL354MM-5 | |
---|---|
DigiKey Part Number | 5073-CTL354MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CTL354MM-5 |
Description | CBL 3.5MM TRRS M/M 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.23000 | $198.23 |