
CSNULL9FF-10A | |
---|---|
DigiKey Part Number | 5073-CSNULL9FF-10A-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9FF-10A |
Description | CABLE DB9F/F MDM 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.47000 | $327.47 |
10 | $278.35700 | $2,783.57 |
25 | $260.93480 | $6,523.37 |
50 | $248.48780 | $12,424.39 |
100 | $236.63870 | $23,663.87 |
250 | $221.84284 | $55,460.71 |