D-Sub Cable Assembly DB9 Black 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUZ9MM-1

DigiKey Part Number
5073-CSMUZ9MM-1-ND
Manufacturer
Manufacturer Product Number
CSMUZ9MM-1
Description
CBLDB9M/M LSZH 1'
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.