CSMNB25MM-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNB25MM-10

DigiKey Part Number
5073-CSMNB25MM-10-ND
Manufacturer
Manufacturer Product Number
CSMNB25MM-10
Description
CABLE DB25M/M MOLDED BLK 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$559.33000$559.33
10$475.45000$4,754.50
25$445.70640$11,142.66
50$424.44960$21,222.48
100$404.21600$40,421.60
Manufacturers Standard Package