D-Sub Cable Assembly DB37 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN37MM-25

DigiKey Part Number
5073-CSMN37MM-25-ND
Manufacturer
Manufacturer Product Number
CSMN37MM-25
Description
CABLE DB37M/M MOLDED 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
25.00' (7.62m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 174
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,800.59000$1,800.59
10$1,530.69500$15,306.95
25$1,434.98080$35,874.52
50$1,410.70740$70,535.37
Manufacturers Standard Package